text.skipToContent text.skipToNavigation

Manufacturer Part #

SY89828LHY-TR

SY89828L Series 3.3V 1GHz DUAL 1:10 Precision LVDS Fanout Buffer/Translator

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip SY89828LHY-TR - Technical Attributes
Attributes Table
No of Channels: 2
Input Type: PECL
Output Type: LVDS
Operating Frequency-Max: 1GHz
Supply Voltage: 3V to 3.6V
Package Style:  TQFP-64EP
Mounting Method: Surface Mount
Features & Applications

The SY89828LHY is a precision fanout buffer with 20 differential LVDS (Low Voltage Differential Swing) output pairs.

The SY89828L features a low pin-to-pin skew of less than 50ps—performance previously unachievable in a standard product having such a high number of outputs. The SY89828L is available in a single space saving package, enabling a lower overall cost solution

Features:

  • High-performance dual 1:10, 1GHz LVDS fanout buffer/translator
  • Two banks of 10 differential LVDS outputs
  • Guaranteed AC parameters over temperature and voltage:
  • > 1 GHz fMAX
  • < 50ps within device skew
  • < 400ps tr, tf time
  • Each bank includes a 2:1 input mux
  • 2:1 mux input accepts LVDS and LVPECL
  • Low jitter performance
  • < 1ps (rms) cycle-to-cycle jitter
  • < 1ps (pk-pk) total jitter
  • 3.3V supply voltage
  • Output enable function
  • LVDS input includes internal 100 Ohm termination
  • Available in a 64-Pin EPAD-TQFP

Applications:

  • Enterprise networking
  • High-end servers
  • Communications

View the available SY8982x series of Buffer/Translators

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$13,370.00
USD
Quantity
Unit Price
1,000+
$13.37
Product Variant Information section