text.skipToContent text.skipToNavigation

Manufacturer Part #

AS4C128M16D3LC-12BINTR

AS4C128 Series 2Gb (128M x 16) 20 ns 1.45 V Synchronous DRAM (SDRAM) - FBGA-96

ECAD Model:
Mfr. Name: Alliance Memory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Alliance Memory AS4C128M16D3LC-12BINTR - Technical Attributes
Attributes Table
Memory Type: DDR3/3L SDRAM
Memory Density: 2Gb
Configuration: 128M x 16
Supply Voltage-Nom: 1.45V to 1.283V
CAS Latency: 11
Number of Words: 128 M
Word Length: 16Gb
Access Time-Max: 20ns
Speed Grade: 800MHz
Interface Type: Parallel
Operating Temp Range: -40°C to +95°C
Storage Temperature Range: -55°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  FBGA-96
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$23,850.00
USD
Quantity
Unit Price
1,500+
$15.90
Product Variant Information section