text.skipToContent text.skipToNavigation

Manufacturer Part #

AS4C16M16D1-5BCN

AS4C16M16D1 Series 256Mb (16M x 16) 200MHz DDR Synchronous DRAM (SDRAM)-TFBGA-60

ECAD Model:
Mfr. Name: Alliance Memory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Alliance Memory AS4C16M16D1-5BCN - Technical Attributes
Attributes Table
Memory Type: DDR SDRAM
Memory Density: 256Mb
Configuration: 16 M x 16
Supply Voltage-Nom: 2.3V to 2.7V
Number of Words: 16 M
Word Length: 16b
Access Time-Max: 0.7ns
Speed Grade: 200MHz
Interface Type: Parallel
Power Dissipation: 1W
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
240
Multiple Of:
240
Total
$3,492.00
USD
Quantity
Unit Price
240+
$14.55
Product Variant Information section