text.skipToContent text.skipToNavigation

Manufacturer Part #

AS4C16M16SA-6TCN

AS4C4M16SA Series 256 Mb (16 M x 16) 167 MHz CMOS Synchronous DRAM -TSOP II-54

ECAD Model:
Mfr. Name: Alliance Memory
Standard Pkg:
Product Variant Information section
Date Code: 2605
Product Specification Section
Alliance Memory AS4C16M16SA-6TCN - Technical Attributes
Attributes Table
Memory Type: SDRAM
Memory Density: 256Mb
Configuration: 16 M x 16
Supply Voltage-Nom: 3V to 3.6V
CAS Latency: 2/3
Number of Words: 16 M
Word Length: 16b
Access Time-Max: 5ns
Speed Grade: 166MHz
Interface Type: Parallel
Power Dissipation: 1W
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -55°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  TSOP II-54
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,240
USA:
3,240
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2
Multiple Of:
1
Total
$38.20
USD
Quantity
Unit Price
2
$19.10
4
$18.96
10
$18.76
25
$18.57
40+
$18.34
Product Variant Information section