text.skipToContent text.skipToNavigation

Manufacturer Part #

AS4C16M16SA-6TIN

AS4C4M16S Series 256 Mb (16 M x 16) 166 MHz CMOS SDRAM - TSOP II-54

ECAD Model:
Mfr. Name: Alliance Memory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Alliance Memory AS4C16M16SA-6TIN - Technical Attributes
Attributes Table
Memory Density: 256Mb
Configuration: 16 M x 16
Supply Voltage-Nom: 3V to 3.6V
CAS Latency: 2/3
Speed Grade: 166MHz
Package Style:  TSOP II-54
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
5,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1080
Multiple Of:
108
Total
$21,848.40
USD
Quantity
Unit Price
2
$21.06
4
$20.88
10
$20.64
20
$20.46
30+
$20.23
Product Variant Information section