text.skipToContent text.skipToNavigation

Manufacturer Part #

AS4C16M16SA-7BCN

AS4C16M16SA Series 256-Mbit (16 M x 16) 166 MHz SMT CMOS SDRAM - TFBGA-54

ECAD Model:
Mfr. Name: Alliance Memory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Alliance Memory AS4C16M16SA-7BCN - Technical Attributes
Attributes Table
Memory Density: 256Mb
Configuration: 16 M x 16
Supply Voltage-Nom: 3V to 3.6V
CAS Latency: 2/3
Speed Grade: 143MHz
Package Style:  TFBGA-54
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
348
Multiple Of:
348
Total
$1,896.60
USD
Quantity
Unit Price
348
$5.45
696+
$5.40
Product Variant Information section