text.skipToContent text.skipToNavigation

Manufacturer Part #

AS4C16M16SB-6BIN

AS4C16M16SB 256-Mbit (16 M x 16) 3.6 V High-Speed CMOS Synchronous DRAM - TFBGA-54

ECAD Model:
Mfr. Name: Alliance Memory
Standard Pkg:
Date Code: 2252
Product Specification Section
Alliance Memory AS4C16M16SB-6BIN - Technical Attributes
Attributes Table
Memory Type: DRAM
Memory Density: 256Mb
Supply Voltage-Nom: 3V to 3.6V
Number of Words: 16 M
Word Length: 16b
Access Time-Max: 5ns
Speed Grade: 166MHz
Interface Type: LVTTL
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  TFBGA-54
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,092
USA:
10,092
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
348
Multiple Of:
348
Total
$7,033.08
USD
Quantity
Unit Price
348+
$20.21