text.skipToContent text.skipToNavigation

Manufacturer Part #

AS4C256M16MD4A-046BIN

LPDDR4 4Gb 256Mx16 1.1v 2133MHz 4266Mbps IT -40+85C 200FGBA10x14.5x1.1mm w/o ecc

ECAD Model:
Mfr. Name: Alliance Memory
Standard Pkg:
Product Variant Information section
Date Code: 2619
Product Specification Section
Alliance Memory AS4C256M16MD4A-046BIN - Technical Attributes
Attributes Table
Memory Density: 4Gb
Configuration: 256M x 16
Supply Voltage-Nom: 1.06V to 1.95V
Access Time-Max: 3.5ns
Speed Grade: 2.133GHz
Interface Type: LVSTL
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 3
Package Style:  FBGA-200
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,496
USA:
1,496
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$84.00
USD
Quantity
Unit Price
1
$84.00
2
$82.96
3
$82.36
5
$81.60
10+
$80.00
Product Variant Information section