text.skipToContent text.skipToNavigation

Manufacturer Part #

AS4C2M32S-7BCNTR

AS4C2M32S Series 64 Mb (2 M x 32) 143 MHz Synchronous DRAM (SDRAM) - BGA-90

ECAD Model:
Mfr. Name: Alliance Memory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Memory Type: SDRAM
Memory Density: 64Mb
Configuration: 2 M x 32
Supply Voltage-Nom: 3V to 3.6V
CAS Latency: 2/3
Access Time-Max: 5.4ns
Speed Grade: 167MHz
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -55°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$2,250.00
USD
Quantity
Web Price
1,000+
$2.25
Product Variant Information section