text.skipToContent text.skipToNavigation

Manufacturer Part #

AS4C32M16D1-5BCN

AS4C32M16D1 Series 512 Mb (32 M x 16) 200 MHz DDR Synchronous DRAM - FBGA-60

ECAD Model:
Mfr. Name: Alliance Memory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Alliance Memory AS4C32M16D1-5BCN - Technical Attributes
Attributes Table
Memory Density: 512Mb
Configuration: 32 M x 16
Supply Voltage-Nom: 2.3V to 2.7V
Speed Grade: 200MHz
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
240
Multiple Of:
240
Total
$2,793.60
USD
Quantity
Unit Price
240+
$11.64
Product Variant Information section