text.skipToContent text.skipToNavigation

Manufacturer Part #

AS4C32M16D1A-5TCN

AS4C32xx Series 512 Mb (32Mx16) DDR1 2.5 V 200 MHz Synchronous DRAM - TSOP II-66

ECAD Model:
Mfr. Name: Alliance Memory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 512Mb
Configuration: 32 M x 16
Supply Voltage-Nom: 2.3V to 2.7V
Speed Grade: 200MHz
Package Style:  TSOP II-66
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1080
Multiple Of:
108
Total
$2,970.00
USD
Quantity
Web Price
1+
$2.75
Product Variant Information section