text.skipToContent text.skipToNavigation

Manufacturer Part #

AS4C32M16D2A-25BCN

AS4C32M16D2 Series 512-Mbit (32 M x 16) DDR2 Synchronous DRAM (SDRAM) - FBGA-84

ECAD Model:
Mfr. Name: Alliance Memory
Standard Pkg:
Product Variant Information section
Date Code: 2545
Product Specification Section
Alliance Memory AS4C32M16D2A-25BCN - Technical Attributes
Attributes Table
Memory Density: 512Mb
Configuration: 32 M x 16
Supply Voltage-Nom: 1.7V to 1.9V
CAS Latency: 5
Speed Grade: 400MHz
Package Style:  FBGA-84
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,672
USA:
1,672
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
209
Multiple Of:
209
Total
$5,068.25
USD
Quantity
Unit Price
209+
$24.25
Product Variant Information section