text.skipToContent text.skipToNavigation

Manufacturer Part #

AS4C32M16SB-7TIN

AS4C32M16SB Series 512 Mb (32 M x 16) 143 MHz CMOS Synchronous DRAM - TSOP II-54

ECAD Model:
Mfr. Name: Alliance Memory
Standard Pkg:
Product Variant Information section
Date Code: 2530
Product Specification Section
Alliance Memory AS4C32M16SB-7TIN - Technical Attributes
Attributes Table
Memory Density: 512Mb
Configuration: 32 M x 16
Supply Voltage-Nom: 3V to 3.6V
CAS Latency: 2/3
Speed Grade: 143MHz
Package Style:  TSOP II-54
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,353
USA:
1,353
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$32.73
USD
Quantity
Unit Price
1
$32.73
3
$32.22
5
$31.98
10
$31.67
20+
$31.17
Product Variant Information section