text.skipToContent text.skipToNavigation

Manufacturer Part #

AS4C4M32SA-7TCN

AS4C4M32SA Series 3.3v 128 Mb (4 M x 32) 143 MHz Synchronous DRAM - TSOP II-86

ECAD Model:
Mfr. Name: Alliance Memory
Standard Pkg:
Product Variant Information section
Date Code: 2430
Product Specification Section
Alliance Memory AS4C4M32SA-7TCN - Technical Attributes
Attributes Table
Memory Type: SDRAM
Memory Density: 128Mb
Configuration: 4 M x 32
Supply Voltage-Nom: 3V to 3.6V
CAS Latency: 2/3
Access Time-Max: 5.4ns
Speed Grade: 143MHz
Interface Type: LVTTL
Power Dissipation: 1.1W
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -55°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  TSOP II-86
Mounting Method: Surface Mount
Pricing Section
Global Stock:
108
USA:
108
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
108
Multiple Of:
1080
Total
$1,571.40
USD
Quantity
Unit Price
1,080+
$14.55
Product Variant Information section