text.skipToContent text.skipToNavigation

Manufacturer Part #

AS4C512M16D4A-62BCN

DRAM DDR4 8GB 512Mx16 1.2VCom-Ext (0-95C) 96 FBGA(7.5x13.5x1.2mm)1600MHz3200Mbps

ECAD Model:
Mfr. Name: Alliance Memory
Standard Pkg:
Product Variant Information section
Date Code: 2543
Product Specification Section
Alliance Memory AS4C512M16D4A-62BCN - Technical Attributes
Attributes Table
Memory Type: DDR4 SDRAM
Memory Density: 8Gb
Configuration: 512M x 16
Supply Voltage-Nom: 1.14V to 1.26V
Access Time-Max: 15ns
Speed Grade: 1.6GHz
Interface Type: POD
Operating Temp Range: 0°C to 95°C
Moisture Sensitivity Level: 3
Package Style:  FBGA-96
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,367
USA:
4,367
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
11
Multiple Of:
198
Total
$462.00
USD
Quantity
Unit Price
198+
$42.00
Product Variant Information section