text.skipToContent text.skipToNavigation

Manufacturer Part #

AS4C64M16D3B-12BCN

AS4C64M16D3 Series 1 Gb (64 M x 16) 800 MHz DDR3 SyncDRAM - FBGA-96

ECAD Model:
Mfr. Name: Alliance Memory
Standard Pkg:
Product Variant Information section
Date Code: 2607
Product Specification Section
Alliance Memory AS4C64M16D3B-12BCN - Technical Attributes
Attributes Table
Memory Type: DDR3
Memory Density: 1Gb
Configuration: 64 M x 16
Supply Voltage-Nom: 1.425V to 1.575V
CAS Latency: 11
Number of Words: 64 M
Word Length: 16b
Access Time-Max: 20ns
Speed Grade: 800MHz
Interface Type: Parallel
Operating Temp Range: 0°C to 95°C
Storage Temperature Range: -55°C to +100°C
Moisture Sensitivity Level: 3
Package Style:  FBGA-96
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,900
USA:
1,900
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
190
Multiple Of:
190
Total
$4,915.30
USD
Quantity
Unit Price
190+
$25.87
Product Variant Information section