text.skipToContent text.skipToNavigation

Manufacturer Part #

KVR16LS11/8

KVR16LS11 Series 1.35 V 8 GB 800 MHz Surface Mount CL11 SDRAM - SODIMM-204

ECAD Model:
Mfr. Name: Kingston
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Kingston KVR16LS11/8 - Technical Attributes
Attributes Table
Memory Density: 8GB
Configuration: 1 G x 8
Supply Voltage-Nom: 1.35V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$143.04
USD
Quantity
Unit Price
1
$143.04
2
$140.95
3
$139.74
4
$138.90
5+
$136.22
Product Variant Information section