text.skipToContent text.skipToNavigation

Manufacturer Part #

KVR16S11S8/4

KVR16S Series 4 GB (512M x 8) 800 MHz DDR3 Non-ECC CL11 SODIMM Memory Module

ECAD Model:
Mfr. Name: Kingston
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Kingston KVR16S11S8/4 - Technical Attributes
Attributes Table
Memory Density: 4GB
Configuration: 512 M x 64
Supply Voltage-Nom: 1.425V to 1.575V
CAS Latency: 11
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$122.63
USD
Quantity
Unit Price
1
$122.63
2
$120.84
3
$119.81
4
$119.08
5+
$116.79
Product Variant Information section