text.skipToContent text.skipToNavigation

Manufacturer Part #

KVR26N19S6/4

4GB 1Rx16 512M x 64-Bit PC4-2666CL19 288-Pin DIMM

ECAD Model:
Mfr. Name: Kingston
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Kingston KVR26N19S6/4 - Technical Attributes
Attributes Table
Memory Density: 4GB
Configuration: 512M x 64
Supply Voltage-Nom: 1.2V
CAS Latency: 19
Memory Type: SDRAM
Operating Temp Range: 0°C to 85°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
60
Multiple Of:
1
Total
$7,250.40
USD
Quantity
Unit Price
1
$126.88
2
$125.03
3
$123.96
4
$123.21
5+
$120.84
Product Variant Information section