text.skipToContent text.skipToNavigation

Manufacturer Part #

70V07L35PFGI

DUAL-PORT RAM 32Kx8, 256K, 3.3V

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 70V07L35PFGI - Technical Attributes
Attributes Table
Memory Density: 256kb
Memory Organization: 32 K x 8
Access Time-Max: 35ns
Supply Voltage-Nom: 3.6V to 4.53V
Input Capacitance: 9pF
Operating Temp Range: -40°C to +85°C
Interface Type: Parallel
Moisture Sensitivity Level: 3
Package Style:  TQFP-80
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
45
Multiple Of:
45
Total
$2,526.30
USD
Quantity
Unit Price
45+
$56.14
Product Variant Information section