text.skipToContent text.skipToNavigation

Manufacturer Part #

70V08L20PFGI

Dual Port SRAM, Asynchronous 512Kb (64K x 8) Parallel 20ns 100-TQFP

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 70V08L20PFGI - Technical Attributes
Attributes Table
Memory Density: 512kb
Operating Mode: Asynchronous
Memory Organization: 64 K x 8
Access Time-Max: 20ns
Supply Voltage-Nom: 3V to 3.6V
Input Capacitance: 9pF
Operating Temp Range: -40°C to +85°C
Interface Type: Parallel
Moisture Sensitivity Level: 3
Package Style:  TQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
45
Multiple Of:
45
Total
$3,612.15
USD
Quantity
Unit Price
45+
$80.27
Product Variant Information section