text.skipToContent text.skipToNavigation

Manufacturer Part #

70V261L25PFG

SMP, 16K X 16K, 100 TQFP 14.0 X 14, 3.3V

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 70V261L25PFG - Technical Attributes
Attributes Table
Memory Density: 256kb
Operating Mode: Asynchronous
Memory Organization: 16 K x 16
Access Time-Max: 25ns
Supply Voltage-Nom: 3V to 3.6V
Input Capacitance: 9pF
Operating Temp Range: 0°C to 70°C
Interface Type: Parallel
Moisture Sensitivity Level: 3
Package Style:  TQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
90
Multiple Of:
45
Total
$4,040.10
USD
Quantity
Unit Price
45+
$44.89
Product Variant Information section