text.skipToContent text.skipToNavigation

Manufacturer Part #

70V27L15PFG

70V27S/L Series 512 Kb (32 K x 16) 3.6V High Speed Dual Port Static RAM-TQFP-100

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2407
Product Specification Section
Renesas 70V27L15PFG - Technical Attributes
Attributes Table
Memory Density: 512kb
Operating Mode: Asynchronous
Memory Organization: 32 K x 16
Access Time-Max: 15ns
Supply Voltage-Nom: 3V to 3.6V
Package Style:  TQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
48
Multiple Of:
6
Total
$3,852.96
USD
Quantity
Unit Price
48+
$80.27
Product Variant Information section