Manufacturer Part #
70V28L15PFG
SRAM 32Kx16 3.3V DUAL- PORT RAM
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:90 per Tray Package Style:TQFP-100 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas 70V28L15PFG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.b.2.b
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas 70V28L15PFG - Technical Attributes
Attributes Table
| Memory Density: | 1Mb |
| Operating Mode: | Asynchronous |
| Memory Organization: | 64 K x 16 |
| Access Time-Max: | 15ns |
| Supply Voltage-Nom: | 3V to 3.6V |
| Input Capacitance: | 9pF |
| Operating Temp Range: | 0°C to 70°C |
| Interface Type: | Parallel |
| Moisture Sensitivity Level: | 3 |
| Package Style: | TQFP-100 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
90+
$91.43
Product Variant Information section
Available Packaging
Package Qty:
90 per Tray
Package Style:
TQFP-100
Mounting Method:
Surface Mount