text.skipToContent text.skipToNavigation

Manufacturer Part #

7130LA20JG

IDT7130 Series 8 Kb (1K x 8) 5.5 V High Speed Dual Port Static SRAM - PLCC-52

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 7130LA20JG - Technical Attributes
Attributes Table
Memory Density: 8kb
Operating Mode: Asynchronous
Memory Organization: 1 K x 8
Access Time-Max: 20ns
Supply Voltage-Nom: 4.5V to 5.5V
Input Capacitance: 9pF
Operating Temp Range: 0°C to 70°C
Interface Type: Parallel
Moisture Sensitivity Level: 3
Package Style:  PLCC-52
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
240
Multiple Of:
24
Total
$3,091.20
USD
Quantity
Unit Price
24+
$12.88
Product Variant Information section