
Manufacturer Part #
11AA010T-I/TT
11AA010 Series 1 Kb (128 x 8) 1.8 V SMT UNI/O® Serial EEPROM - SOT-23-3
Product Specification Section
Microchip 11AA010T-I/TT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Specification Change
03/29/2023 Details and Download
Microchip has released a new Datasheet for the 11AAXXX-1-Kbit to 16-Kbit UNI/O Serial EEPROM Family Data Sheet of devices. Description of Change:Updated formatting to current template; Replaced terminology ?Master? and ?Slave? with ?Host? and ?Client? respectively; Added Automotive PISReason for Change: To Improve ProductivityChange Implementation Status: CompleteDate Document Changes Effective: 21 March 2023
Part Status:
Active
Active
Microchip 11AA010T-I/TT - Technical Attributes
Attributes Table
Memory Density: | 1kb |
Memory Organization: | 128 x 8 |
Supply Voltage-Nom: | 1.8V to 5.5V |
Clock Frequency-Max: | 100kHz |
Write Cycle Time-Max (tWC): | 5ms |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
3,000
$0.22
9,000
$0.22
12,000
$0.215
15,000+
$0.215
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount