
Manufacturer Part #
24AA08-I/SN
24AA08 Series 8 Kbit (1K x 8) 5.5 V Surface Mount I2C Serial EEPROM - SOIC-8
Microchip 24AA08-I/SN - Product Specification
Shipping Information:
ECCN:
PCN Information:
*** Update for PCN 113340 ***Description of Change: Qualification of CuPdAu as a new wire material and QMI519 as a new die attach material for selected 24AA01, 24AA01H, 24AA02, 24AA02H, 24AA04, 24AA04H, 24AA08, 24AA08H, 24AA16, 24AA16H, 24FC01, 24FC02, 24FC04, 24FC04H, 24FC08, 24FC16, 24FC16H, 24LC01B, 24LC01BH, 24LC02B, 24LC02BH, 24LC04B, 24LC04BH, 24LC08B, 24LC08BH, 24LC16B, 24LC16BH, 25AA320A, 25AA640A, 25CS320, 25CS640, 25LC320A, 25LC640A, AT24C01D, AT24C02D, AT24C04D, AT24C08C, AT24C08D, AT24C16C, AT24C16D and AT24C32E device families available in 8L SOIC (.150in) package.Reason for Change: To improve manufacturability CuPdAu as a new wire material and QMI519 as a new die attach materialRevision History: May 30, 2025: Issued final notificationJune 06, 2025: Re-issued final notification. Updated to Qualification Report Summary in Qual Report attachment.
Description of Change: Qualification of CuPdAu as a new wire material and QMI519 as a new die attach material for selected 24AA01, 24AA01H, 24AA02, 24AA02H, 24AA04, 24AA04H, 24AA08, 24AA08H, 24AA16, 24AA16H, 24FC01, 24FC02, 24FC04, 24FC04H, 24FC08, 24FC16, 24FC16H, 24LC01B, 24LC01BH, 24LC02B, 24LC02BH, 24LC04B, 24LC04BH, 24LC08B, 24LC08BH, 24LC16B, 24LC16BH, 25AA320A, 25AA640A, 25CS320, 25CS640, 25LC320A, 25LC640A, AT24C01D, AT24C02D, AT24C04D, AT24C08C, AT24C08D, AT24C16C, AT24C16D and AT24C32E device families available in 8L SOIC (.150in) package.Reason for Change: To improve manufacturability CuPdAu as a new wire material and QMI519 as a new die attach material
Part Status:
Microchip 24AA08-I/SN - Technical Attributes
Memory Density: | 8kb |
Memory Organization: | 1 K x 8 |
Supply Voltage-Nom: | 1.7V to 5.5V |
Clock Frequency-Max: | 400kHz |
Write Cycle Time-Max (tWC): | 5ms |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
100 per Tube
Package Style:
SOIC-8
Mounting Method:
Surface Mount