text.skipToContent text.skipToNavigation

Référence fabricant

24AA16-I/SN

24AA16 Series 16 Kbit (2K x 8) 5.5 V Surface Mount I2C Serial EEPROM - SOIC-8

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date: 2510
Product Specification Section
Microchip 24AA16-I/SN - Caractéristiques techniques
Attributes Table
Memory Density: 16kb
Memory Organization: 2 K x 8
Supply Voltage-Nom: 1.7V to 5.5V
Clock Frequency-Max: 400kHz
Write Cycle Time-Max (tWC): 5ms
Style d'emballage :  SOIC-8
Méthode de montage : Surface Mount
Fonctionnalités et applications

The 24AA16 is a 16 Kbit Electrically Erasable PROM. The device is organized as eight blocks of 256 x 8-bit memory with a 2-wire serial interface. Low-voltage design permits operation down to 1.7 V with standby and active currents of only 1 µA and 1 mA, respectively.

The 24AA16 also has a page write capability for up to 16 bytes of data. The 24AA16 is available in the standard 8-pin PDIP, surface mount SOIC, TSSOP, 2x3 DFN and MSOP packages, and is also available in the 5-lead SOT-23 package. 

Features:

  • Single Supply with Operation down to 1.7 V
  • Low-Power CMOS Technology
  • 2-Wire Serial Interface, I2C™ Compatible 
  • Schmitt Trigger Inputs for Noise Suppression
  • Output Slope Control to Eliminate Ground Bounce
  • 100 kHz and 400 kHz Clock Compatibility 
  • Page Write Time 5 ms, typical 
  • More than 1 Million Erase/Write Cycles
  • Data Retention > 200 years

Learn more about the 24AA16 family of EEPROM

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
8 Semaines
Commande minimale :
125
Multiples de :
1
Total 
25,00 $
USD
Quantité
Prix unitaire
125
$0.20
250
$0.197
500
$0.194
1 250
$0.191
2 500+
$0.185
Product Variant Information section