Manufacturer Part #
24AA32A-I/ST
24AA32A Series 32 Kbit (4K X 8) 5.5 V Surface Mount I2C Serial EEPROM - TSSOP-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Std. Mfr. Pkg Package Style:TSSOP-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Microchip 24AA32A-I/ST - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
*** Update for PCN 115312 ***Description of Change:Qualification of QMI519 as a new die attach material and CuPdAu as a new bond wire material for various products available in PLCC, QSOP, SOIC, SOIJ, SSOP, TSSOP, MQFP, TQFP, DFN, QFN, QFN-S, SQFN, TDFN, UDFN, UQFN, VDFN, VQFN, WQFN and TQFP packages assembled at MP3A, MTAI and MMT sites.Reason for Change:To improve manufacturability by qualifying QMI519 as a new die attach to standardize the use of PFAS free material and CuPdAu as a new bond wire material.Estimated First Ship Date:September 03, 2025 (date code: 2536)Revision History:July 22, 2025: Issued final notification.August 15, 2025: Re-issued the final notification to update the qualification report list, which now includes either a link to the qual report or an attached PDF file for each CCB. Updated the affected CPN list to removed EOL'ed CPNS: ATECC608A-MAHLG-T, ATECC608A-MAHVL-T, ATECC608A-MAHVM-T, ATECC508A-MAHPH-S, ATECC508A-MAHUW-T, ATECC608B MAH5O-T, ATECC508A-MAHKN-T, ATECC608B-MAHAF-S, ATECC508A-MAHKN-S, ATECC508A-MAH1A-T, ATECC608A-MAH4K-T, ATECC608A-MAH3P-T, ATECC608A MAH3Q-S, ATECC608A-MAH4W-T, ATECC608A-MAHAC-S, ATECC608A-MAHD3-S, ATECC608A-MAHGA-T, ATECC608A-MAHGX-T, ATECC508A-MAH2E-T, ATECC608A MAH2B-T, ATECC608A-MAH2G-S, ATECC608A-MAHT2-B, ATECC508A-MAH1C-S, ATECC508A-MAH1Q-S, ATECC508A-MAH1Q-T, ATECC608A-MAH1G-S, ATECC608A MAH1G-T, ATECC608A-MAH1K-S, ATECC508A-MAHWW-S, ATECC508A-MAHWW-T, ATECC608B-MAHAK-S, ATECC608B-MAHPA-T, ATECC608B-MAHSB-T, ATECC608B MAHSC-T, ATECC608A-MAH2U-T, ATECC608A-MAH2V-S, ATECC608A-MAH2X-S, ATECC608A-MAH2Y-S, ATECC608A-MAH3J-T and ATECC608A-MAH1W-T.September 18, 2025: Re-issued the final notification to add PFAS Elimination and Die Attach Explanation file and updated the affected CPN list to remove ATMEGA8535L-8JU, AT89LP6440-20JU, X34070T-H/ST, LX34050QPW-TR, LX3302AQPW-TR-EASY, LX3302AQPW-TR-C01, LX34311T-H/ST, LX34070AT-H/ST, LX34070-H/ST, LX34050QPW, LX3302AQPW-EASY, LX34070T-H/STVAO, LX3302AQPW-TR, LX34050QPW-TR-VAO, LX3302AQPW-TR-GM, LX34311T-H/STVAO, LX34070AT-H/STVAO, LX34070-H/STVAO, LX3302AQPW and LX34050QPW-VAO.
*****FPCN114582 UPDATE/MATERIAL CHANGEQualification of QMI519 as a new die attach material and CuPdAu as a new bond wire material for various products available in PLCC, QSOP, SOIC, SOIJ, SSOP, TSSOP, MQFP, TQFP, DFN, QFN, QFN-S, SQFN, TDFN, UDFN, UQFN, VDFN, VQFN, WQFN and TQFP packages assembled at MP3A, MTAI and MMT sites.*Re-issued the final notification to update the qualification report list, which now includes either a link to the qual report or an attached PDF file for each CCB. Updated the affected CPN list to removed EOL'ed CPNS: ATECC608A-MAHLG-T, ATECC608A-MAHVL-T, ATECC608AMAHVM-T, ATECC508A-MAHPH-S, ATECC508A-MAHUW-T, ATECC608B-MAH5O-T, ATECC508AMAHKN-T, ATECC608B-MAHAF-S, ATECC508A-MAHKN-S, ATECC508A-MAH1A-T, ATECC608AMAH4K-T, ATECC608A-MAH3P-T, ATECC608A-MAH3Q-S, ATECC608A-MAH4W-T, ATECC608AMAHAC-S, ATECC608A-MAHD3-S, ATECC608A-MAHGA-T, ATECC608A-MAHGX-T, ATECC508AMAH2E-T, ATECC608A-MAH2B-T, ATECC608A-MAH2G-S, ATECC608A-MAHT2-B, ATECC508AMAH1C-S, ATECC508A MAH1Q-S, ATECC508A-MAH1Q-T, ATECC608A-MAH1G-S, ATECC608AMAH1G-T, ATECC608A-MAH1K-S, ATECC508A-MAHWW-S, ATECC508A-MAHWW-T, ATECC608B-MAHAK-S, ATECC608B-MAHPA-T, ATECC608B-MAHSB-T, ATECC608B-MAHSC-T,ATECC608A MAH2U-T, ATECC608A-MAH2V-S, ATECC608A-MAH2X-S, ATECC608A-MAH2Y-S, ATECC608A-MAH3J-T and ATECC608A-MAH1W-T.
Description of Change:Qualification of QMI519 as a new die attach material and CuPdAu as a new bond wire material for various products available in PLCC, QSOP, SOIC, SOIJ, SSOP, TSSOP, MQFP, TQFP, DFN, QFN, QFN-S, SQFN, TDFN, UDFN, UQFN, VDFN, VQFN, WQFN and TQFP packages assembled at MP3A, MTAI and MMT sites.Reason for Change:To improve manufacturability by qualifying QMI519 as a new die attach to standardize the use of PFAS free material and CuPdAu as a new bond wire material.September 03, 2025 (date code: 2536)
Description of Change: Qualification of of U08D as a new fabrication site for selected products of the 24AA32A, 24AA32AF, 24LC32A, 24LC32AF, 24AA64, 24AA64F, 24FC64, 24FC64F, 24LC64, 24LC64F, AT24C32D, AT24C32E, AT24C64D and AT24C64B device families.Reason for Change: To improve manufacturability and on-time delivery performance by qualifying U08D as a new fabrication location.Estimated First Ship Date: 23 April 2025 (date code: 2517)Revision History:February 7, 2025: Issued initial notification.March 26, 2025: Issued final notification. Attached the Qualification Report. Provided Estimated First Ship Date on April 23, 2025.
Description of Change:Qualification of Au and CuPdAu as a new wire material, AMK-EP27 as a new die attach material and AMK-MC27 as a new mold compound material for selected 24AA32xx, 24AA64x, 24FC64x, 24LC32xx, 24LC64xx, AT24C32x and AT24C64x device families available in 8L TSSOP (4.4mm) package.Reason for Change:To improve manufacturability by qualifying Au and CuPdAu as a new wire material, AMK-EP27 as a new die attach material and AMK-MC27 as a new mold compound material.Change Implementation Status:In ProgressEstimated First Ship Date:31 March 2025 (date code: 2514)
PCN Status:Initial NotificationDescription of Change:Qualification of of U08D as a new fabrication site for selected products of the 24AA32A, 24AA32AF, 24LC32A, 24LC32AF, 24AA64, 24AA64F, 24FC64, 24FC64F, 24LC64, 24LC64F, AT24C32D, AT24C32E, AT24C64D and AT24C64B device families.Reason for Change:To improve manufacturability and on-time delivery performance by qualifying U08D as a new fabrication location.
PCN Status:Final NotificationDescription of Change:Qualification of Au and CuPdAu as a new wire material, AMK-EP27 as a new die attach material and AMK-MC27 as a new mold compound material for selected 24AA32xx, 24AA64x, 24FC64x, 24LC32xx, 24LC64xx, AT24C32x and AT24C64x device families available in 8L TSSOP (4.4mm) package.Reason for Change:To improve manufacturability by qualifying Au and CuPdAu as a new wire material, AMK-EP27 as a new die attach material and AMK-MC27 as a new mold compound material.
Microchip has released a new Datasheet for the 24AA32A/24LC32A - 32-Kbit I2C Serial EEPROM Data Sheet of devices. If you are using one of these devices please read the document located at 24AA32A/24LC32A - 32-Kbit I2C Serial EEPROM Data Sheet.Notification Status: FinalDescription of Change: Corrected package offerings in the ?Automotive Product Identification System? section; Minor formatting changes.Impacts to Data Sheet: See above details.Reason for Change: To Improve ProductivityChange Implementation Status: CompleteDate Document Changes Effective: 23 Nov 2023NOTE: Please be advised that this is a change to the document only the product has not been changed.Markings to Distinguish Revised from Unrevised Devices::N/A
Part Status:
Microchip 24AA32A-I/ST - Technical Attributes
| Memory Density: | 32kb |
| Memory Organization: | 4 K x 8 |
| Supply Voltage-Nom: | 1.7V to 5.5V |
| Clock Frequency-Max: | 400kHz |
| Write Cycle Time-Max (tWC): | 5ms |
| Package Style: | TSSOP-8 |
| Mounting Method: | Surface Mount |
Features & Applications
The 24AA32A/24LC32A (24XX32A*) is a 32 Kbit Electrically Erasable PROM. The device is organized as a single block of 4 K x 8-bit memory with a 2-wire serial interface. Low-voltage design permits operation down to 1.7 V, with standby and active currents of only 1 μA and 1 mA, respectively. It has been developed for advanced, lowpower applications such as personal communications or data acquisition.
The 24XX32A also has a page write capability for up to 32 bytes of data. Functional address lines allow up to eight devices on the same bus, for up to 256 Kbits address space. The 24XX32A is available in the standard 8-pin PDIP, surface mount SOIC, TSSOP, 2x3 DFN and MSOP packages.
Features:
- Single supply with operation down to 1.7 V for 24AA32A devices
- Low-power CMOS technology
- 2-wire serial interface, I2C™ compatible
- Cascadable up to eight devices
- Schmitt Trigger inputs for noise suppression
- Output slope control to eliminate ground bounce
- 100 kHz and 400 kHz clock compatibility
- More than 1 million erase/write cycles
- Data retention > 200 years
Available Packaging
Package Qty:
100 per Std. Mfr. Pkg
Package Style:
TSSOP-8
Mounting Method:
Surface Mount