text.skipToContent text.skipToNavigation

Manufacturer Part #

24AA32AT-I/OT

24AA32A Series 32 Kb I2C 2 Wire (4 K x 8) 1.7 V Serial EEPROM SMT - SOT-23-5

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 24AA32AT-I/OT - Technical Attributes
Attributes Table
Memory Density: 32kb
Memory Organization: 4 K x 8
Supply Voltage-Nom: 1.7V to 5.5V
Clock Frequency-Max: 400kHz
Write Cycle Time-Max (tWC): 5ms
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,200.00
USD
Quantity
Unit Price
3,000+
$0.40
Product Variant Information section