text.skipToContent text.skipToNavigation

Manufacturer Part #

24AA64T-I/OT

24AA64 Series 64 Kbit (8K X 8) 5.5 V Surface Mount I2C Serial EEPROM - SOT-23-5

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2526
Product Specification Section
Microchip 24AA64T-I/OT - Technical Attributes
Attributes Table
Memory Density: 64kb
Memory Organization: 8 K x 8
Supply Voltage-Nom: 1.7V to 5.5V
Clock Frequency-Max: 400kHz
Write Cycle Time-Max (tWC): 5ms
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,000
USA:
12,000
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,380.00
USD
Quantity
Unit Price
3,000+
$0.46
Product Variant Information section