text.skipToContent text.skipToNavigation

Manufacturer Part #

24C00/P

24C00 Series 128 bit (16 x 8) 5.5 V Through Hole I2C Bus Serial EEPROM - PDIP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 24C00/P - Technical Attributes
Attributes Table
Memory Density: 128b
Memory Organization: 16 x 8
Supply Voltage-Nom: 4.5V to 5.5V
Clock Frequency-Max: 400kHz
Write Cycle Time-Max (tWC): 4ms
Data Retention: 200 yr
Interface Type: I2C
Access Time-Max: 3500ns
Operating Temp Range: 0°C to 70°C
No of Terminals: 8
Package Style:  PDIP-8
Mounting Method: Through Hole
Features & Applications

The 24C00/P is part of 24C00 family. It can sustain standard temperature ranges from -40°C to +125°C and has 8 pin PDIP package. This device is lead free.

The 24C00 (24XX00*) is a 128-bit Electrically Erasable PROM memory organized as 16 x 8 with a 2-wire serial interface. Low-voltage design permits operation down to 1.7 volts for the 24AA00 version, and every version maintains a maximum standby current of only 1 μA and typical active current of only 500 μA.

This device was designed for where a small amount of EEPROM is needed for the storage of calibration values, ID numbers or manufacturing information, etc. The 24XX00 is available in 8-pin PDIP, 8-pin SOIC (3.90 mm), 8-pin TSSOP, 8-pin 2x3 DFN and the 5-pin SOT-23 packages.  
 
Features:

  • Single supply with operation down to 1.7V for 24AA00 devices, 2.5V for 24LC00 devices
  • Low-power CMOS technology: - Read current 500 μA, typical - Standby current 100 nA, typical
  • 2-wire serial interface, I2C™ compatible
  • Schmitt Trigger inputs for noise suppression
  • Output slope control to eliminate ground bounce
  • 100 kHz and 400 kHz clock compatibility
  • Page write time 3 ms, typical
  • Self-timed erase/write cycle
  • ESD protection >4000 V
  • More than 1 million erase/write cycles
  • Data retention >200 years
  • Factory programming available
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1140
Multiple Of:
60
Total
$356.82
USD
Quantity
Unit Price
1,140
$0.313
1,500
$0.311
1,800
$0.31
2,400+
$0.306
Product Variant Information section