text.skipToContent text.skipToNavigation

Manufacturer Part #

24FC04-I/P

24FC04 Series 4 Kbit (256 x 8) 1.7 V 1 MHz Through Hole I²C EEPROM - MDIP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 24FC04-I/P - Technical Attributes
Attributes Table
Memory Density: 4kb
Memory Organization: 256 x 8 x 2
Supply Voltage-Nom: 1.7V to 5.5V
Clock Frequency-Max: 1MHz
Write Cycle Time-Max (tWC): 5ms
Data Retention: 200 yr
Interface Type: I2C / 2-Wire / Serial
Access Time-Max: 450ns
Operating Temp Range: -40°C to +85°C
No of Terminals: 8
Package Style:  DIP-8
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
40
Multiple Of:
1
Total
$19.00
USD
Quantity
Unit Price
40
$0.475
100
$0.465
200
$0.46
500
$0.45
1,250+
$0.43
Product Variant Information section