text.skipToContent text.skipToNavigation

Manufacturer Part #

24FC128T-I/MS

24FC128 Series 128 Kbit (16K X 8) 5.5 V SMT I2C CMOS Serial EEPROM - MSOP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 24FC128T-I/MS - Technical Attributes
Attributes Table
Memory Density: 128kb
Memory Organization: 16 K x 8
Supply Voltage-Nom: 1.7V to 5.5V
Clock Frequency-Max: 1MHz
Write Cycle Time-Max (tWC): 5ms
Package Style:  MSOP-8
Mounting Method: Surface Mount
Features & Applications

The 24FC128 is a 16 K x 8 (128 Kbit) Serial Electrically Erasable PROM (EEPROM), capable of operation across a broad voltage range 1.7 V to 5.5 V. It has been developed for advanced, low-power applications such as personal communications or data acquisition.

This device also has a page write capability of up to 64 bytes of data. It is capable of both random and sequential reads up to the 128 K boundary. Functional address lines allow up to eight devices on the same bus, for up to 1 Mbit address space. This device is available in the standard 8-pin plastic DIP, SOIC, TSSOP, MSOP, DFN, and Chip Scale packages.

Features:

  • Single Supply with Operation down to 1.7 V for 24AA128/24FC128 devices, 2.5 V for 24LC128 devices
  • Low-Power CMOS Technology: - Write current 3 mA, typical - Standby current 100 nA, typical
  • 2-Wire Serial Interface, I2C™ Compatible
  • Cascadable up to Eight Devices
  • Schmitt Trigger Inputs for Noise Suppression
  • Output Slope Control to Eliminate Ground Bounce
  • 100 kHz and 400 kHz Clock Compatibility
  • 1 MHz Clock for FC Versions
  • Page Write Time 5 ms, typical
  • Self-Timed Erase/Write Cycle
  • 64-Byte Page Write Buffer 
  • Hardware Write-Protect
  • ESD Protection >4000 V
  • More than 1 Million Erase/Write Cycles
  • Data Retention > 200 years
  • Factory Programming Available
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$975.00
USD
Quantity
Unit Price
2,500+
$0.39
Product Variant Information section