Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
24FC256-I/SM
Download the CAD models for this product. Learn more about SnapMagic.
90 per Tube
SOIJ-8
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Product Category: MemoryDescription of Change: Qualification of palladium coated copper with gold flash (CuPdAu) as a new bond wire material for selected 24AA1025, 24AA1026, 24AA128, 24AA256, 24AA32A, 24AA512, 24AA515, 24AA64, 24CS128, 24CS256, 24CS32, 24CS512, 24CS64, 24CSM01, 24CW1280, 24CW160, 24CW320, 24CW640, 24FC1025, 24FC1026, 24FC128, 24FC256, 24FC512, 24FC515, 24FC64, 24LC1025, 24LC1026, 24LC128, 24LC256, 24LC32A, 24LC512, 24LC515, 24LC64, 25AA1024, 25LC1024, AT24C512C, AT24CM01 and AT25M01 device families available in 8L SOIC (.150in) and 8L SOIJ (.208in) packages at MTAI assembly site.Reason for Change: To improve manufacturability by qualifying palladium coated copper with gold flash (CuPdAu) as a new wire material at MTAI assembly site.Estimated First Ship Date: 15 April 2026 (date code: 2616)
Description of Change:Implementation of Inner Box, Reel and MSL Bag Label changes for virtually ALL Microchip products.Reason for Change:To improve productivity by implementing inner box, reel and MSL bag label changes.
Part Status:
The 24FC256 (24XX256*) series of 32 K x 8 (256 Kbit) Serial Electrically Erasable PROM, capable of operation across a broad voltage range (1.7 V to 5.5 V). It has been developed for advanced, low-power applications such as personal communications or data acquisition.
This device also has a page write capability of up to 64 bytes of data. This device is capable of both random and sequential reads up to the 256 K boundary. Functional address lines allow up to eight devices on the same bus, for up to 2 Mbit address space. This device is available in the standard 8-pin plastic DIP, SOIC, TSSOP, MSOP and DFN packages.
Features:
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.