text.skipToContent text.skipToNavigation

Manufacturer Part #

24LC00/P

24LC00 Series 128 Bit I2C 2 Wire (16 x 8) 2.5 V Serial EEPROM - PDIP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 1730
Product Specification Section
Microchip 24LC00/P - Technical Attributes
Attributes Table
Memory Density: 128b
Memory Organization: 16 x 8
Supply Voltage-Nom: 2.5V to 5.5V
Clock Frequency-Max: 400kHz
Write Cycle Time-Max (tWC): 4ms
Data Retention: 200 yr
Interface Type: I2C
Access Time-Max: 3500ns
Operating Temp Range: 0°C to 70°C
No of Terminals: 8
Package Style:  PDIP-8
Mounting Method: Through Hole
Features & Applications

The 24LC00/P is a 128-bit EEPROM , organized as 16 x 8-bit memory with a 2-wire serial interface, available in PDIP-8 package.

This device is designed for where a small amount of EEPROM is needed for the storage of calibration values, ID numbers or manufacturing information.

Features:

  • Low-Power CMOS Technology:
    • 500 µA typical active current
    • 250 nA typical standby current
  • 2-Wire Serial Interface, I2C™ Compatible
  • Packages with 3 Address Pins are Cascadable upto 8 Devices
  • 100 kHz (1.8 V) and 400 kHz (5 V) Compatibility
  • Self-timed Write Cycle (including auto-erase)
  • 4 ms maximum byte write cycle time
  • 1,000,000 erase/write cycles
  • ESD protection> 4 kV
  • Data retention> 200 years
  • Pb-free finish available
  • Available for extended temperature ranges:
    • Commercial (C): 0°C to +70°C
    • Industrial (I): -40°C to +85°C
    • Automotive (E): -40°C to+125°C
Pricing Section
Global Stock:
19
USA:
19
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.24
USD
Quantity
Unit Price
1
$0.235
125
$0.23
300
$0.225
750
$0.22
2,000+
$0.21
Product Variant Information section