text.skipToContent text.skipToNavigation

Manufacturer Part #

24LC024-I/MS

24LC024 Series 2 Kb I2C 2 Wire (256 x 8) 2.5 V Serial EEPROM SMT - MSOP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 1818
Product Specification Section
Microchip 24LC024-I/MS - Technical Attributes
Attributes Table
Memory Density: 2kb
Memory Organization: 256 x 8
Supply Voltage-Nom: 2.5V to 5.5V
Clock Frequency-Max: 400kHz
Write Cycle Time-Max (tWC): 5ms
Package Style:  MSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
21
USA:
21
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
21
Multiple Of:
1
Total
$5.57
USD
Quantity
Unit Price
100
$0.265
200
$0.26
400
$0.255
1,000
$0.25
2,000+
$0.24
Product Variant Information section