text.skipToContent text.skipToNavigation

Manufacturer Part #

24LC024-I/ST

24LC024 Series 2 Kb I2C 2 Wire (256 x 8) 2.5 V Serial EEPROM SMT - TSSOP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 1313
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 2kb
Memory Organization: 256 x 8
Supply Voltage-Nom: 2.5V to 5.5V
Clock Frequency-Max: 400kHz
Write Cycle Time-Max (tWC): 5ms
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
35
USA:
35
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.29
USD
Quantity
Web Price
1
$0.285
150
$0.25
500
$0.245
1,500
$0.235
5,000+
$0.23
Product Variant Information section