text.skipToContent text.skipToNavigation

Manufacturer Part #

24LC1025T-E/SM

24LC1025 Series 1Mb I2C 2 Wire (128K X 8) 2.5 V Serial EEPROM SMT - SOIJ-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 24LC1025T-E/SM - Technical Attributes
Attributes Table
Memory Density: 1Mb
Memory Organization: 128 K x 8
Supply Voltage-Nom: 2.5V to 5.5V
Clock Frequency-Max: 400kHz
Write Cycle Time-Max (tWC): 5ms
Package Style:  SOIJ-8
Mounting Method: Surface Mount
Features & Applications

The 24LC1025T-E/SM is a 1 Mbit EEPROM organized as 128 x 8-bit memory with a 2-wire serial interface and capable of operating across a broad voltage range 1.7 to 5.5 V. Available in surface mount SOIJ-8 package.

Features:

  • Single supply with operation down to 2.5V for 24LCXX devices
  • Low-power CMOS technology:  
  • Read current < 450 uA  
  • Standby current 100 nA, typical
  • 2-wire serial interface, I2C™ compatible
  • Cascadable up to four devices
  • Schmitt Trigger inputs for noise suppression
  • Output slope control to eliminate ground bounce
  • 100 kHz and 400 kHz clock compatibility
  • 1 MHz clock for FC versions
  • Page write time 3 ms, typical

 Applications:

  • Personal communications
  • Data acquisition
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
2100
Multiple Of:
2100
Total
$8,295.00
USD
Quantity
Unit Price
2,100+
$3.95
Product Variant Information section