text.skipToContent text.skipToNavigation

Manufacturer Part #

24LC32AT/SM

24LC32AT Series 32 Kb ( 4K x 8) 2.5 - 5.5 V 400 Khz I2C Serial EEPROM - SOT-23-5

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2513
Product Specification Section
Microchip 24LC32AT/SM - Technical Attributes
Attributes Table
Memory Density: 32kb
Memory Organization: 4 K x 8
Supply Voltage-Nom: 2.5V to 5.5V
Clock Frequency-Max: 400kHz
Write Cycle Time-Max (tWC): 5ms
Package Style:  SOIJ-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
2100
Multiple Of:
2100
Total
$525.00
USD
Quantity
Unit Price
2,100+
$0.25
Product Variant Information section