text.skipToContent text.skipToNavigation

Manufacturer Part #

24LC515T-I/SM

24LC515 Series 512Kb (64K x 8) 5.5 V I2C™ SMT CMOS Serial EEPROM - SOIJ-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 24LC515T-I/SM - Technical Attributes
Attributes Table
Memory Density: 512kb
Memory Organization: 64 K x 8
Supply Voltage-Nom: 2.5V to 5.5V
Clock Frequency-Max: 400kHz
Write Cycle Time-Max (tWC): 5ms
Package Style:  SOIJ-8
Mounting Method: Surface Mount
Features & Applications

The 24LC515T-I/SM is a Part of 24LC515 Series with 2.5 V to 5.5 V 512 kBit I2C 2 Wire Serial EEPROM available in Surface mount TSSOP-14 Package. The 512 kbit is organised into 64K X 8 bit Memory.

It has been developed for advanced, low-power applications such as personal communications or data acquisition.

Features:

  • Single Supply with Operation down to 1.7 V for 24AAXxX Devices and 2.5 V for 24LCXX
  • Low-Power CMOS Technology:
    • Active current 500 uA, typical
    • Standby current 100 nA, typical
  • 2-Wire Serial Interface, I2C™ Compatible
  • Cascadable up to Eight Devices
  • Schmitt Trigger Inputs for Noise Suppression
  • Output Slope Control to Eliminate Ground Bounce
  • 100 kHz and 400 kHz Clock Compatibility
  • Page Write Time 5 ms max.
  • Self-Timed Erase/Write Cycle
  • 64-Byte Page Write Buffer
  • Hardware Write-Protect Buffer
  • ESD Protection >4000V
  • More than 1 Million Erase/Write Cycles
  • Data Retention >200 years
  • Factory Programming Available
  • Packages Include 8-lead PDIP, SOIJ
  • Pb-Free and RoHS Compliant
  • Temperature Ranges:
    • Industrial (I): -40°C to +85°C
    • Automotive (E): -40°C to +125°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2100
Multiple Of:
2100
Total
$7,476.00
USD
Quantity
Unit Price
2,100+
$3.56
Product Variant Information section