text.skipToContent text.skipToNavigation

Manufacturer Part #

25LC1024-E/SM

25LC1024 Series 1 Mb (128K X 8) 2.5V SPI FLASH EEPROM - SOIJ-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2617
Product Specification Section
Microchip 25LC1024-E/SM - Technical Attributes
Attributes Table
Memory Density: 1Mb
Memory Organization: 128 K x 8
Supply Voltage-Nom: 2.5V to 5.5V
Clock Frequency-Max: 20MHz
Write Cycle Time-Max (tWC): 6ms
Package Style:  SOIJ-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
90
Multiple Of:
90
Total
$370.80
USD
Quantity
Unit Price
10
$4.26
20
$4.21
40
$4.16
75
$4.12
150+
$4.03
Product Variant Information section