text.skipToContent text.skipToNavigation

Manufacturer Part #

AT17LV010A-10PU

AT17LV010 Series 5.5 V 1 Mb FPGA Configuration EEPROM Memory - PDIP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip AT17LV010A-10PU - Technical Attributes
Attributes Table
Memory Density: 1Mb
Memory Organization: 128 K x 8
Supply Voltage-Nom: 3V to 5.5V
Supply Current: 10mA
Clock Frequency-Max: 15MHz
Data Retention: 100 yr
Interface Type: 2-Wire
Operating Temp Range: -40°C to +85°C
No of Terminals: 8
Package Style:  PDIP-8
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
100
Multiple Of:
50
Total
$1,078.00
USD
Quantity
Unit Price
50+
$10.78
Product Variant Information section