
Manufacturer Part #
AT17LV256-10PU
AT17LV256 Series 256 Kb (256K x 1) 5.5V FPGA Configuration EEPROM Memory - DIP-8
Product Specification Section
Microchip AT17LV256-10PU - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Test Site Change
12/22/2022 Details and Download
Description of Change:Qualification of MTAI as a new final test site for selected AT17LVxxx device family available in 8L PDIP (.300in) package.Reason for Change:To improve manufacturability by qualifying MTAI as a new final test site.Change Implementation Status:In ProgressEstimated First Ship Date:January 2, 2023 (date code: 2301)
Part Status:
Active
Active
Microchip AT17LV256-10PU - Technical Attributes
Attributes Table
Memory Density: | 256kb |
Memory Organization: | 256 K x 1 |
Supply Voltage-Nom: | 3V to 5.5V |
Clock Frequency-Max: | 10MHz |
Package Style: | PDIP-8 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
165
USA:
165
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
1
$9.49
4
$9.36
15
$9.23
25
$9.19
50+
$9.04
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
PDIP-8
Mounting Method:
Through Hole