AT24C01C-PUM in Tube by Microchip | I2C Interface Protocol | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

AT24C01C-PUM

2 Wire 1 Kb (128 x 8) 1.8 to 5.5 V Serial EEPROM - PDIP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2302
Product Specification Section
Microchip AT24C01C-PUM - Technical Attributes
Attributes Table
Memory Density: 1kb
Memory Organization: 128 x 8
Supply Voltage-Nom: 1.7V to 5.5V
Clock Frequency-Max: 1MHz
Write Cycle Time-Max (tWC): 5ms
Package Style:  PDIP-8
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,150
USA:
1,150
250
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$13.50
USD
Quantity
Unit Price
50
$0.27
200
$0.265
500
$0.26
1,250
$0.255
2,000+
$0.245
Product Variant Information section