text.skipToContent text.skipToNavigation

Manufacturer Part #

AT24C01C-SSHM-B

AT24C01C Series 1 Kb (128 x 8) 1.7 V I2C Compatible Serial EEPROM - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2303
Product Specification Section
Microchip AT24C01C-SSHM-B - Technical Attributes
Attributes Table
Memory Density: 1kb
Memory Organization: 128 x 8
Supply Voltage-Nom: 1.7V to 5.5V
Clock Frequency-Max: 1MHz
Write Cycle Time-Max (tWC): 5ms
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
200
USA:
200
1,700
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
200
Multiple Of:
100
Total
$23.20
USD
Quantity
Unit Price
200
$0.116
400
$0.114
1,500
$0.111
2,500
$0.11
5,000+
$0.107
Product Variant Information section