text.skipToContent text.skipToNavigation

Manufacturer Part #

AT24C02D-MAHM-T

AT24C02D Series 2 Kb (256 x 8) 3.6V I2C-Compatible (2-wire) Serial EEPROM-UDFN-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip AT24C02D-MAHM-T - Technical Attributes
Attributes Table
Memory Density: 2kb
Memory Organization: 256 x 8
Supply Voltage-Nom: 1.7V to 3.6V
Supply Current: 0.2mA
Clock Frequency-Max: 1MHz
Write Cycle Time-Max (tWC): 5ms
Data Retention: 100 yr
Interface Type: I2C
Access Time-Max: 450ns
Operating Temp Range: -40°C to +85°C
No of Terminals: 8
Package Style:  UDFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
30,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$750.00
USD
Quantity
Unit Price
5,000+
$0.15
Product Variant Information section