Référence fabricant
AT24C08C-SSHM-B
AT24C08C Series 8 Kb (1 K x 8) I2C-Compatible (2-wire) Serial EEPROM - SOIC-8
|
|
|||||||||||
|
|
|||||||||||
| Nom du fabricant: | Microchip | ||||||||||
| Emballage standard: |
Product Variant Information section
Emballages disponiblesQté d'emballage(s) :100 par Tube Style d'emballage :SOIC-8 Méthode de montage :Surface Mount |
||||||||||
| Code de date: | 2437 | ||||||||||
Microchip AT24C08C-SSHM-B - Spécifications du produit
Informations de livraison:
Code HTS:
ECCN:
Informations PCN:
*** Update for PCN 113340 ***Description of Change: Qualification of CuPdAu as a new wire material and QMI519 as a new die attach material for selected 24AA01, 24AA01H, 24AA02, 24AA02H, 24AA04, 24AA04H, 24AA08, 24AA08H, 24AA16, 24AA16H, 24FC01, 24FC02, 24FC04, 24FC04H, 24FC08, 24FC16, 24FC16H, 24LC01B, 24LC01BH, 24LC02B, 24LC02BH, 24LC04B, 24LC04BH, 24LC08B, 24LC08BH, 24LC16B, 24LC16BH, 25AA320A, 25AA640A, 25CS320, 25CS640, 25LC320A, 25LC640A, AT24C01D, AT24C02D, AT24C04D, AT24C08C, AT24C08D, AT24C16C, AT24C16D and AT24C32E device families available in 8L SOIC (.150in) package.Reason for Change: To improve manufacturability CuPdAu as a new wire material and QMI519 as a new die attach materialRevision History: May 30, 2025: Issued final notificationJune 06, 2025: Re-issued final notification. Updated to Qualification Report Summary in Qual Report attachment.
Description of Change: Qualification of CuPdAu as a new wire material and QMI519 as a new die attach material for selected 24AA01, 24AA01H, 24AA02, 24AA02H, 24AA04, 24AA04H, 24AA08, 24AA08H, 24AA16, 24AA16H, 24FC01, 24FC02, 24FC04, 24FC04H, 24FC08, 24FC16, 24FC16H, 24LC01B, 24LC01BH, 24LC02B, 24LC02BH, 24LC04B, 24LC04BH, 24LC08B, 24LC08BH, 24LC16B, 24LC16BH, 25AA320A, 25AA640A, 25CS320, 25CS640, 25LC320A, 25LC640A, AT24C01D, AT24C02D, AT24C04D, AT24C08C, AT24C08D, AT24C16C, AT24C16D and AT24C32E device families available in 8L SOIC (.150in) package.Reason for Change: To improve manufacturability CuPdAu as a new wire material and QMI519 as a new die attach material
Microchip has released a new Datasheet for the AT24C04C/AT24C08C-I?C-Compatible (Two-Wire) Serial EEPROM 4-Kbit (512 x 8), 8-Kbit (1,024 x 8) of devices. Notification Status: FinalDescription of Change: Replaced terminology ?Master? and ?Slave? with ?Host? and ?Client?, respectively. Updated Section 7.5 ?Write Protection?.Impacts to Data Sheet: See above details.Reason for Change: To Improve ProductivityChange Implementation Status: CompleteDate Document Changes Effective: 23 February 2023
Statut du produit:
Microchip AT24C08C-SSHM-B - Caractéristiques techniques
| Memory Density: | 8kb |
| Memory Organization: | 1 K x 8 |
| Supply Voltage-Nom: | 1.7V to 5.5V |
| Supply Current: | 2mA |
| Clock Frequency-Max: | 1MHz |
| Write Cycle Time-Max (tWC): | 5ms |
| Data Retention: | 100 yr |
| Interface Type: | I2C |
| Access Time-Max: | 550ns |
| Operating Temp Range: | -40°C to +85°C |
| No of Terminals: | 8 |
| Style d'emballage : | SOIC-8 |
| Méthode de montage : | Surface Mount |
Emballages disponibles
Qté d'emballage(s) :
100 par Tube
Style d'emballage :
SOIC-8
Méthode de montage :
Surface Mount