text.skipToContent text.skipToNavigation

Manufacturer Part #

AT24C256C-SSHL-B

AT24C256C Series 256 Kb (32 K x 8) 5.5 V I2C-Compatible (2-Wire) Serial EEPROM

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2227
Product Specification Section
Microchip AT24C256C-SSHL-B - Technical Attributes
Attributes Table
Memory Density: 256kb
Memory Organization: 32 K x 8
Supply Voltage-Nom: 1.7V to 5.5V
Supply Current: 2mA
Clock Frequency-Max: 1MHz
Write Cycle Time-Max (tWC): 5ms
Data Retention: 100 yr
Interface Type: I2C
Access Time-Max: 450ns
Operating Temp Range: -40°C to +85°C
No of Terminals: 8
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$48.00
USD
Quantity
Unit Price
100
$0.48
300
$0.47
400
$0.465
1,000
$0.455
1,500+
$0.445
Product Variant Information section