text.skipToContent text.skipToNavigation

Manufacturer Part #

AT24C512C-SHD-T

AT24C512C Series 512 Kb (64 K x 8) 2.5 V I2C-Compatible Serial EEPROM - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip AT24C512C-SHD-T - Technical Attributes
Attributes Table
Memory Density: 512kb
Memory Organization: 64 K x 8
Supply Voltage-Nom: 2.5V to 5.5V
Clock Frequency-Max: 1MHz
Write Cycle Time-Max (tWC): 5ms
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$1,450.00
USD
Quantity
Unit Price
2,000+
$0.725
Product Variant Information section